| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DRMH-S288 |
GCC22DRMH-S288
| Heilind Number: | SULGCC22DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 44 positions on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The loop bellow contact type and straddle orientation guarantee secure and stable connections. Designed for durability, it operates flawlessly in a wide temperature range from -65°C to 125°C. The Matte Tin termination plating ensures long-lasting performance. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC22DRMH-S288 sets the standard for quality and performance in board-to-board connectivity.

