GCC22DRMH

Heilind Number:SULGCC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMH

Detailed Description

GCC22DRMH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PA9T housing and contact material made of durable phosphor bronze with gold plating, this connector ensures optimal signal transmission and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its two-row, 44-position configuration with a pitch of 2.54mm allows for dense PCB layouts. The wire wrap termination method and loop bellow contact type offer secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, clearance hole mount type, and 14.22mm tail length provide versatility in installation. With matte tin termination plating and a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. This connector is a reliable solution for demanding applications in industries such as aerospace, telecommunications, and industrial automation.