GCC22DRMI-S288

Heilind Number:SULGCC22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMI-S288

Detailed Description

Introducing the GCC22DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The two rows of 44 positions each, spaced at a pitch of 2.54mm, offer ample connectivity options. Its threaded mount and card extender termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for easy integration into electronic systems. The matte tin termination plating ensures long-lasting performance. Trust the GCC22DRMI-S288 for seamless board-to-board connections in your critical applications.