GCC22DRMN

Heilind Number:SULGCC22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMN

Detailed Description

Introducing the GCC22DRMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 44 positions, this connector offers reliable connectivity in compact spaces. Its termination method of wire wrap ensures secure and efficient installation. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a low connector height of 15.49mm (.61 in), it is ideal for space-constrained designs. The matte tin termination plating adds to its robustness. Trusted for its quality and performance, the GCC22DRMN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.