GCC22DRMS-S288

Heilind Number:SULGCC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMS-S288

Detailed Description

The GCC22DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female connectors, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. The termination method, through card extender and side hole mount type, ensures secure and reliable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and loop bellow contact type offer stable and efficient signal transmission. With 44 positions and a tail length of 13.84mm, it provides ample connectivity options while maintaining a compact design. The matte tin termination plating adds further durability and longevity to the connector. Overall, the GCC22DRMS-S288 is a top choice for high-reliability applications in the aerospace, defense, and industrial sectors.