GCC22DRMS

Heilind Number:SULGCC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMS

Detailed Description

Introducing the GCC22DRMS, a high-performance board-to-board PCB connector designed for precise and reliable connections. With a short description of "PA9T & Phosphor Bronze .0," this connector boasts top-quality materials for optimal conductivity. Featuring a female gender and two rows, it offers versatility in assembly. The side hole mount type and wire wrap termination method ensure secure installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission. Operating at 700 VAC and 3A, this connector is suitable for various power and data applications. Its Loop Bellow contact type and straight orientation further enhance connectivity. With 44 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. The matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The GCC22DRMS is a top choice for demanding industrial and electronic applications.