GCC22DRMT-S288

Heilind Number:SULGCC22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMT-S288

Detailed Description

The GCC22DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is ideal for use in industrial and aerospace environments. This connector, with a pitch of 2.54mm, offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. The female connector has two rows with a total of 44 positions, allowing for versatile PCB connections. Its termination method of card extender and contact material of phosphor bronze with gold plating ensure excellent signal transmission. The loop bellow contact type and straddle orientation further enhance its durability and stability. With an operating temperature range of -65 to 125°C, and matte tin termination plating, this connector guarantees optimal performance even in harsh conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The GCC22DRMT-S288 is a reliable solution for your connectivity needs, meeting the highest quality standards.