GCC22DRMT

Heilind Number:SULGCC22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMT

Detailed Description

Introducing the GCC22DRMT, a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, this connector ensures secure and reliable connections. Featuring wire wrap termination method and contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The Loop Bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power environments. With 44 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. Terminated with Matte Tin, it ensures durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, the GCC22DRMT is a top choice for reliable and efficient connectivity solutions.