GCC22DRSD-S288

Heilind Number:SULGCC22DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DRSD-S288

Detailed Description

This PA9T & Phosphor Bronze Board to Board PCB Connector, GCC22DRSD-S288, is designed for high-performance applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring a female gender design with 2 rows and 44 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a termination method of card extender, it provides secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's orientation is straddle, and it is mounted through clearance holes. Its compact design, with dimensions of 9.4mm (.37 in) in width and a height of 15.49mm (.61 in), makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring compatibility with various PCBs. This connector is classified under the hi-rel category, meeting stringent reliability standards. Upgrade your electronic systems with the GCC22DRSDS288 for seamless and high-speed data transmission.