GCC22DRSH-S288

Heilind Number:SULGCC22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DRSH-S288

Detailed Description

Introducing the GCC22DRSH-S288, a top-of-the-line Board To Board PCB Connector designed for high-performance applications. This female connector, featuring two rows and 44 positions, boasts unparalleled reliability with a contact material of Phosphor Bronze and gold plating. Its Loop Bellow contact type and Straddle orientation ensure secure and stable connections. With a clearance hole mount type and card extender termination method, installation is a breeze. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is built to withstand even the most demanding environments. The matte tin termination plating guarantees long-term durability. Measuring at a compact 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC22DRSH-S288 sets the standard for high-reliability connectivity. Upgrade your systems today with this essential component.