GCC22DRSH

Heilind Number:SULGCC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRSH

Detailed Description

The GCC22DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With two rows of 44 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The Loop Bellow contact design and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, clearance hole mount type, and matte tin termination plating further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the GCC22DRSH delivers exceptional performance and durability.