GCC22DRSI

Heilind Number:SULGCC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRSI

Detailed Description

The GCC22DRSI is a high-performance PCB connector designed for demanding industrial applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it provides stable power transmission. This female connector offers 2 rows of 44 positions each, with a 2.54mm pitch for easy installation on PCBs. Its threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of operating conditions. The connector's straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance and versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether used in aerospace, automotive, or industrial electronics, the GCC22DRSI ensures high reliability and performance.