| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DRSN-S288 |
GCC22DRSN-S288
| Heilind Number: | SULGCC22DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a compact form factor and two rows of 44 female contacts on a 2.54mm pitch, it offers seamless connectivity in tight spaces. The card extender termination method and loop bellow contact type guarantee secure and reliable connections. Operating flawlessly in harsh environments, this connector has a wide temperature range of -65 to 125°C and a voltage rating of 700 VAC. Its matte tin termination plating further enhances its resilience. Perfect for aerospace, defense, and industrial systems, the GCC22DRSN-S288 sets the standard for high-reliability connectivity.

