| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DRSN |
GCC22DRSN
| Heilind Number: | SULGCC22DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 44 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at up to 700VAC and 3A. Featuring a straight orientation and through-hole termination, it offers easy installation on PCBs. The loop bellow contact type and matte tin termination plating enhance durability and conductivity, suitable for operating temperatures ranging from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact solution for space-constrained designs. Trust the GCC22DRSN for secure and efficient connectivity in your electronic systems.

