GCC22DRSS-S288

Heilind Number:SULGCC22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRSS-S288

Detailed Description

Introducing the GCC22DRSS-S288, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700 VAC, it meets stringent power requirements. The female gender, dual-row design with 44 positions, and side-hole mount type make it versatile for various PCB setups. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and excellent signal integrity. Operating at a wide temperature range of -65 to 125°C, it's suitable for both industrial and automotive use. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Whether for telecommunications, aerospace, or medical equipment, the GCC22DRSS-S288 is the ideal choice for high-reliability board-to-board connections.