GCC22DRSS

Heilind Number:SULGCC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRSS

Detailed Description

The GCC22DRSS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this female connector ensures reliable connectivity in industrial environments. With two rows and 44 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh operating conditions. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the GCC22DRSS is a top choice for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications.