GCC22DRST-S288

Heilind Number:SULGCC22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DRST-S288

Detailed Description

Introducing the GCC22DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated loop bellow contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Its threaded mount type and straddle orientation offer secure and stable connectivity, while the card extender termination method allows for easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial systems. With a compact design, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. Trust the GCC22DRST-S288 for efficient and durable board-to-board connections.