| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DRTH-S13 |
GCC22DRTH-S13
| Heilind Number: | SULGCC22DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DRTH-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a 3A current rating and 700VAC voltage capability. With a compact 2-row design and 44 positions, it offers versatile connectivity options. The clearance hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Full Bellow contact type and Matte Tin termination plating guarantee durability. Ideal for aerospace, defense, and industrial systems, the GCC22DRTH-S13 is a trusted solution for demanding applications.

