GCC22DRTH

Heilind Number:SULGCC22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRTH

Detailed Description

Introducing the GCC22DRTH, a high-performance PA9T and Phosphor Bronze connector meticulously designed for optimal connectivity in demanding applications. With a current rating of 3A and a voltage withstand capability of 700VAC, this female connector features two rows of 44 contacts, ensuring efficient signal transmission. Its clearance hole mount type and thru-hole termination method guarantee secure and reliable assembly. The contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and durability. With a pitch of 2.54mm and a contact type of Full Bellow, this connector offers precise and stable connections. Operating flawlessly in a temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. Its matte tin termination plating enhances solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCC22DRTH is a reliable solution for your connectivity needs.