GCC22DRTI

Heilind Number:SULGCC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRTI

Detailed Description

Introducing the GCC22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 44 positions each spaced at 2.54mm pitch, it offers ample connectivity in a straight orientation. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. With a compact size of 10.95mm in height and 8.38mm in width, the GCC22DRTI is ideal for space-constrained applications. Trust in its durability, performance, and compliance with industry standards, making it the perfect choice for your connectivity needs.