GCC22DRTN-S13

Heilind Number:SULGCC22DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRTN-S13

Detailed Description

The GCC22DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 44 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment during assembly. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through a card extender, with matte tin plating for durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, offers space-saving solutions on the PCB. Compliant with RoHS standards, it is environmentally friendly. Trust the GCC22DRTN-S13 for your critical connectivity needs in aerospace, defense, and other hi-rel industries.