| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DRTN |
GCC22DRTN
| Heilind Number: | SULGCC22DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DRTN |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DRTN is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable performance in a variety of environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The connector offers 44 positions in a compact design with a 2.54mm pitch, making it ideal for space-constrained PCB layouts. Its straight orientation and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The GCC22DRTN is a top choice for engineers seeking a rugged and dependable connectivity solution.

