GCC22DRTS-S13

Heilind Number:SULGCC22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRTS-S13

Detailed Description

Introducing the GCC22DRTS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a sleek and compact design, this female connector features two rows, side hole mount type, and card extender termination method, ensuring seamless integration onto PCBs. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliability in operation. Boasting a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industry standards for performance. The gold-plated phosphor bronze contacts with full bellow design offer excellent conductivity and signal transmission. With 44 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's low profile, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures secure and lasting connections. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the GCC22DRTS-S13 is the perfect choice for demanding PCB interconnect solutions.