GCC22DRTS

Heilind Number:SULGCC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRTS

Detailed Description

Introducing the GCC22DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of industrial environments. The connector's dual-row design with 44 positions and a 2.54mm pitch allows for efficient data transfer. Its side-hole mount and thru-hole termination method guarantee secure installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Ideal for aerospace, military, and telecommunications applications, the GCC22DRTS is a trusted solution for high-reliability connectivity needs.