The GCC22DRXI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a female gender and two rows of contacts, it offers seamless connectivity in electronic applications. Constructed with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. With a pitch of 2.54mm and a straight orientation, it facilitates easy installation. This connector, with 44 positions and a tail length of 4.7mm, is suitable for various board-to-board interconnect applications. It can withstand harsh environments with an operating temperature range of -65 to 125°C. Matte Tin termination plating enhances its longevity. Overall, the GCC22DRXI is a reliable and efficient solution for demanding electronic connectivity needs.