GCC22DRXN

Heilind Number:SULGCC22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRXN

Detailed Description

Introducing the GCC22DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows for secure connectivity, this connector ensures reliable signal transmission. The female gender and straight orientation make it easy to integrate into your circuit board layout. Featuring PA9T housing and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of environments. The matte tin termination plating offers added protection against corrosion. With 44 positions and a tail length of 4.7mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial applications, the GCC22DRXN meets the highest standards for performance and reliability.