GCC22DRYH-S13

Heilind Number:SULGCC22DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DRYH-S13

Detailed Description

GCC22DRYH-S13 features a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it ensures precise connectivity in electronic systems. The connector, with two rows and 44 positions, offers ample connection options. Its contact material of Phosphor Bronze and gold plating guarantee reliable signal transmission while maintaining durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The presence of a full bellow contact type and termination method via card extender ensures secure and stable connections. With an orientation for straddle mounting and a clearance hole mount type, installation is convenient. The connector's robust construction, featuring a matte tin termination plating and an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for connectivity needs in various industries.