GCC22DRYH

Heilind Number:SULGCC22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRYH

Detailed Description

The GCC22DRYH connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 44 female contacts, it ensures reliable connectivity in complex electronic systems. The contact material, PA9T, and phosphor bronze with gold plating offer excellent conductivity and durability, meeting strict industry standards. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, optimizes space on the PCB. Overall, the GCC22DRYH is a reliable and efficient solution for critical electronic connections.