GCC22DRYI-S13

Heilind Number:SULGCC22DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DRYI-S13

Detailed Description

GCC22DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and threaded mount ensure a stable and robust connection. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 44 positions and a tail length of 10.8mm, it provides ample connectivity options. The termination method is through a card extender with matte tin plating, further enhancing its durability. From PA9T housing to straddle orientation, every detail of this connector is engineered for performance and reliability in critical systems.