GCC22DRYI

Heilind Number:SULGCC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRYI

Detailed Description

Introducing the GCC22DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of various electronic systems. The dual-row design with 44 positions allows for efficient signal transmission. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high signal integrity. Threaded mounting and through-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, offers space-saving connectivity solutions. The matte tin termination plating ensures long-term reliability. Trust the GCC22DRYI for robust and high-speed board-to-board connections in your next project.