| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DRYN-S13 |
GCC22DRYN-S13
| Heilind Number: | SULGCC22DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DRYN-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The connector, with two rows and 44 positions, offers ample connectivity options. Its Full Bellow contact type and Gold plating guarantee optimal signal transmission. With a pitch of 2.54 mm, it is suitable for standard PCB layouts. The connector's rugged design, operating temperature range of -65 to 125°C, and Matte Tin termination plating make it ideal for harsh environments. Whether used in aerospace, defense, or industrial applications, the GCC22DRYN-S13 ensures secure and efficient board-to-board connections.

