| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DRYN |
GCC22DRYN
| Heilind Number: | SULGCC22DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DRYN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 0.0 female connector, SKU GCC22DRYN, offers high-performance connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 44 full bellow contacts with gold plating on phosphor bronze, it guarantees excellent signal integrity. The 2.54mm pitch and straight orientation facilitate easy PCB integration. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various applications. The 11.18mm tail length and compact design of 10.95mm height and 8.38mm width make it space-efficient. Ideal for board-to-board and card edge connections, this connector is a dependable choice for your high-reliability electronics projects.

