GCC22DRYS-S13

Heilind Number:SULGCC22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRYS-S13

Detailed Description

GCC22DRYS-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 44 positions across 2 rows, it ensures secure and reliable connectivity. The connector features PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, offering excellent conductivity and durability. Its unique Full Bellow contact type and side hole mount design allow for efficient signal transmission and easy installation through card extender termination. Rated for 3A and 700VAC, it meets stringent performance standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it provides a compact yet robust solution for your PCB connectivity needs. With termination plating in matte tin, it ensures long-term reliability. The GCC22DRYS-S13 is a top choice for engineers seeking high-reliability connectors in aerospace, defense, industrial, and other critical applications.