GCC22DRYS

Heilind Number:SULGCC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRYS

Detailed Description

Introducing our GCC22DRYS, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. With PA9T and phosphor bronze construction, this connector ensures durability and reliability. Featuring two rows and a straight orientation, it offers seamless integration into your circuitry. The gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating enhances solderability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The full bellow contact type and 44 positions provide ample connectivity options, while the 2.54mm pitch allows for precise alignment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Trust in the reliability of our GCC22DRYS connector for your connectivity needs.