GCC22DSXH

Heilind Number:SULGCC22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DSXH
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DSXH

Detailed Description

Introducing the GCC22DSXH, a cutting-edge PCB connector designed for high-performance applications. Engineered with precision, this connector features a female gender with 22 positions and a single row for seamless connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industrial standards. The full bellow contact type and straight orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's clearance hole mount type and thru-hole termination method offer versatility in assembly. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space. Ideal for board-to-board and card edge connections, the GCC22DSXH is the perfect solution for demanding electronic systems.