GCC22DSXI

Heilind Number:SULGCC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULGCC22DSXI

Detailed Description

Introducing the GCC22DSXI, a high-performance female board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm, it offers seamless integration into your PCB layout. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method provide secure and stable attachment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With 22 positions and a low profile design, it maximizes space efficiency without compromising on performance. Trust the GCC22DSXI for your connectivity needs in hi-rel applications.