GCC22DSXN

Heilind Number:SULGCC22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULGCC22DSXN

Detailed Description

Introducing the GCC22DSXN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With 22 positions in a single row configuration, it offers ample connectivity options. The contact type, Full Bellow, guarantees optimal signal transmission. Its straight orientation and no mounting requirement make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it's perfect for space-constrained applications. Trust the GCC22DSXN for secure and efficient PCB connections.