GCC22DSXS

Heilind Number:SULGCC22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DSXS
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DSXS

Detailed Description

Introducing the GCC22DSXS, a high-performance board-to-board PCB connector engineered for reliability and efficiency. With a short description of "PA9T & Phosphor Bronze .0," this connector boasts durable construction using Phosphor Bronze contact material with Gold plating, ensuring optimal conductivity. Featuring 22 positions and a 2.54mm pitch, it offers seamless connectivity in electronic applications. The Full Bellow contact type and Side Hole mount design guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its straight orientation, along with a compact height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. The termination method of Thru Hole with Matte Tin plating further enhances its durability. Ideal for high-reliability applications, the GCC22DSXS is a versatile solution for demanding electronic systems.