GCC22DTAD

Heilind Number:SULGCC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTAD

Detailed Description

Introducing the GCC22DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of 44 female contacts made of PA9T and high-quality phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise and reliable connections. The right-angle orientation and clearance hole mount type make it versatile for various installation setups. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for use in harsh environments. The loop bellow contact type further enhances its reliability. With a compact size of 9.4mm width and .61 inches in height, it saves space on the PCB while providing efficient connectivity. Trust the GCC22DTAD for your critical electronic applications.