GCC22DTAH-S189

Heilind Number:SULGCC22DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTAH-S189

Detailed Description

The GCC22DTAH-S189 is a high-performance Board-to-Board PCB Connector meticulously crafted for reliability and efficiency in electronic assemblies. Featuring a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2-row design and 44 positions, it offers ample connectivity options for complex circuitry. The Right Angle orientation and Clearance Hole mount type facilitate seamless PCB integration. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C and can handle up to 700 VAC. The 2.54mm pitch and 3A amperage rating make it suitable for various applications. Compliant with stringent quality standards, this connector is ideal for demanding industries such as aerospace, defense, and telecommunications. Elevate your electronic designs with the GCC22DTAH-S189, the epitome of performance and reliability in connectivity solutions.