GCC22DTAH

Heilind Number:SULGCC22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTAH

Detailed Description

Introducing the GCC22DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. The two rows of contacts, each with 44 positions, offer ample options for secure connections. The right-angle orientation and clearance hole mount type provide flexibility in installation. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54 mm and a tail length of 2.54 mm, this connector meets industry standards for performance and reliability. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC22DTAH is a top choice for engineers and designers seeking quality connectors for their projects.