GCC22DTAI

Heilind Number:SULGCC22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTAI

Detailed Description

Introducing the GCC22DTAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 44 positions, this connector ensures efficient and reliable connectivity. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it guarantees durability and optimal signal transmission. The loop bellow contact type and threaded right-angle orientation offer secure mating in tight spaces. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for various power and signal transmission needs. With a termination method of thru hole and matte tin plating, it ensures easy and stable installation on PCBs. Tested for performance in extreme conditions with an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the GCC22DTAI.