GCC22DTAN

Heilind Number:SULGCC22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTAN

Detailed Description

Introducing the GCC22DTAN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1in), it ensures precise alignment on the board. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it offers efficient power transmission. The termination method is through-hole, with a tail length of 2.54mm (.1in) for easy installation. Its loop bellow contact type and right-angle orientation further optimize space utilization. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating guarantees long-term durability. Ideal for hi-rel applications, the GCC22DTAN is a reliable solution for board-to-board and card edge connections.