| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DTAS-S189 |
GCC22DTAS-S189
| Heilind Number: | SULGCC22DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DTAS-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 44 contact positions, allowing for efficient signal transmission. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in board-to-board connections. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method is through-hole with matte tin plating, providing secure and durable solder connections. Suitable for use in a wide range of industries, this connector is a dependable choice for your connectivity needs.

