GCC22DTAS

Heilind Number:SULGCC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTAS

Detailed Description

Introducing the GCC22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for power and data-intensive setups. The two rows of 44 Loop Bellow contact points, arranged in a right-angle orientation, offer efficient signal transfer with a 2.54mm pitch. Its side-hole mount and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a rugged and durable solution for aerospace, military, and industrial applications. Trust in the GCC22DTAS for seamless connectivity in your critical systems.