GCC22DTAT-S189

Heilind Number:SULGCC22DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTAT-S189

Detailed Description

Introducing SKU GCC22DTAT-S189, a high-performance board-to-board PCB connector designed for robust connectivity in demanding applications. Engineered with precision, this connector features a female gender, two rows for enhanced versatility, and a threaded mount type for secure installation. The termination method of Thru Hole ensures reliable connections, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type of Loop Bellow and right-angle orientation further enhance its functionality. Offering 44 positions and a tail length of 2.54mm (.1 in), it accommodates complex setups with ease. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability and longevity. From aerospace to industrial electronics, this connector, classified under hi-rel, is the perfect choice for mission-critical systems. Meet your connectivity needs with the GCC22DTATS189.