| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DTAT |
GCC22DTAT
| Heilind Number: | SULGCC22DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DTAT |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DTAT is a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and a voltage of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 44 loop bellow contacts with gold plating, it guarantees excellent connectivity. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the connector saves valuable board space. Ideal for use in hi-rel situations, it's a dependable choice for board-to-board and card edge connections in various electronic devices. Trust the GCC22DTAT for efficient and durable PCB connectivity.

