| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DTBD |
GCC22DTBD
| Heilind Number: | SULGCC22DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and contact points made of durable phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The two rows of 44 gold-plated contacts, utilizing the loop bellow design, guarantee secure mating. Its right-angle orientation and clearance hole mount type offer versatile installation options. Certified for operation in extreme temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial systems. Trust the GCC22DTBD for high-reliability connections in your critical electronic designs.

