GCC22DTBT

Heilind Number:SULGCC22DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTBT

Detailed Description

Introducing GCC22DTBT, a high-performance board-to-board connector designed for demanding applications. Featuring precision-crafted PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 125°C, it offers exceptional durability. The female connector, with two rows and 44 positions, guarantees secure and efficient connectivity. Its threaded, thru-hole mount type and right-angle orientation provide versatility in installation. The loop bellow contact type and matte tin termination plating further enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial electronics, the GCC22DTBT is a dependable solution for your PCB connectivity needs.