GCC22DTKD-S288

Heilind Number:SULGCC22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTKD-S288

Detailed Description

GCC22DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity for reliable data transmission. The connector features two rows with a total of 44 positions, accommodating complex circuitry. Its female gender and clearance hole mount type ensure easy installation. Constructed with PA9T and high-quality phosphor bronze, it guarantees durability and efficient signal transfer. The gold-plated contacts enhance conductivity, while the matte tin termination plating provides corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation offer secure connections. The tail length of 4.45mm and compact dimensions make it space-efficient on the PCB. Trust in the GCC22DTKD-S288 connector for optimal performance in critical electronic systems.